| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986375-0 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Contact Amperage: | 11 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1986375-0 |
| SKU: | AMP1-1986375-0 |
1-1986375-0
Specifications
Detailed Description
Enhance your power and signal connections with this Stacking Plug, designed for efficiency and reliability. With a pitch of 3.81mm, it offers precise connectivity in a vertical mount angle. Featuring green housing made of PA 6/6, it ensures durability in industrial settings. The 10-position plug, with a contact material of Phosphor Bronze and contact plating of Tin, guarantees optimal performance with a voltage rating of 300V AC and an amperage of 11A. Suitable for wire-to-board applications, it accommodates wire sizes ranging from 0.05 to 2mm² (14-30 AWG), facilitating versatile use. With an operating temperature range of -40 to 105°C (-40 to 221°F) and RoHS compliance, it meets quality and safety standards. Perfect for various circuit applications, this connector is a dependable choice for your projects.

