| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986375-6 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Contact Amperage: | 11 A |
| Number of Positions: | 16 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1986375-6 |
| SKU: | AMP1-1986375-6 |
1-1986375-6
Specifications
Detailed Description
Easily connect and stack your wires with this Stacking Plug. Designed for industrial use, it features 16 positions with a 3.81mm pitch, ideal for power and signal applications. The green housing is made of durable PA 6/6 material, ensuring reliability in various environments. With a vertical mount angle and side stackable configuration, it offers flexibility in installation. The phosphor bronze contacts with tin plating provide efficient conductivity, accommodating wire sizes from 14 to 30 AWG. Operating temperature range from -40 to 105 °C (-40 to 221 °F) and a voltage rating of 300 V AC make it suitable for diverse settings. Each package contains 20 pieces, making it convenient for your connectivity needs. RoHS compliant for environmental responsibility.

