| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986484-2 |
| Amperage: | 16 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Package Quantity: | 74 |
| Contact Amperage: | 16 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | 14 - 24 AWG, .2 - 2 mm² |
| Connector System: | Wire to Board |
| Screw Material: | Steel |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Zinc |
| Entry Angle: | Side, Top |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1986484-2 |
| SKU: | AMP1-1986484-2 |
1-1986484-2
Specifications
Detailed Description
Introducing our 5.08mm Stacking Plug, designed for seamless connectivity in industrial settings. This green Plug features a single row with 12 positions, accommodating wire sizes ranging from 14 to 24 AWG. With a sturdy housing made of PA 6/6 and phosphor bronze contacts plated with tin, it ensures reliable performance in Power & Signal applications. Operating temperature ranges from -40 to 105°C, meeting industrial standards. The vertical mount angle and side stackable configuration offer versatile installation options. Each package includes 74 Plugs, packaged in a convenient bag for easy storage. RoHS compliant and with a voltage rating of 300V AC, this Plug guarantees safety and efficiency in your projects.

