| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986711-3 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 16 A |
| Number of Positions: | 13 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986711-3 |
| SKU: | AMP1-1986711-3 |
1-1986711-3
Specifications
Detailed Description
Enhance your PCB assembly with our advanced Screwless Terminal Block, featuring a secure 13-position connection for power and signal transmission. Designed for efficiency, this straight-mount header boasts a 5mm pitch and a durable polyamide housing in a vibrant green hue. With a maximum amperage of 16A and voltage rating of 300V AC, it ensures reliable performance in industrial settings. The copper alloy contacts, plated with tin for optimal conductivity, accommodate wire sizes ranging from 12 to 30 AWG. Wave solder capable and RoHS compliant, this terminal block is a dependable solution for your wire-to-board applications. With a package quantity of 50, it offers convenience and value for your assembly needs. Operating seamlessly in temperatures ranging from -40°C to 110°C (-40°F to 230°F), it guarantees durability and consistent functionality. Upgrade your connectivity with this essential component, perfect for a wide range of circuit applications.

