| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986711-4 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 16 A |
| Number of Positions: | 14 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986711-4 |
| SKU: | AMP1-1986711-4 |
1-1986711-4
Specifications
Detailed Description
Discover the convenience of our Screwless Terminal Block, perfect for secure wire-to-board connections. This 14-position, 5.0mm pitch header boasts a durable polyamide housing in a vibrant green hue, ideal for power and signal applications. With a straight mount angle and through-hole contact mount style, installation is a breeze. Rated for 16A and 300V AC, this industrial-grade connector ensures reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Its copper alloy contacts with tin plating guarantee optimal conductivity, while wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²) offer versatility. Whether you're working on a DIY project or industrial application, this header-only terminal block is RoHS compliant and ready to meet your connectivity needs. Packaged in quantities of 50, it's a must-have for any wiring setup.

