| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986711-5 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 16 A |
| Number of Positions: | 15 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986711-5 |
| SKU: | AMP1-1986711-5 |
1-1986711-5
Specifications
Detailed Description
Experience the convenience of our screwless terminal block, designed for efficient and hassle-free connections. With a 15-position, 5.0 PCB pitch and a straight board mount, this terminal block offers reliable power and signal transmission. Constructed with durable polyamide housing and copper alloy contacts, it ensures high performance in industrial environments. Operating at temperatures ranging from -40 to 110°C, it is suitable for a variety of applications. Featuring a green housing color and tin-plated contact mating area, this connector guarantees both functionality and safety. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates a wide range of requirements. With RoHS compliance and a wire-to-board connector system, it meets the latest industry standards for environmental and performance regulations. Upgrade your connectivity with this versatile and dependable terminal block.

