| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986711-6 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 16 A |
| Number of Positions: | 16 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986711-6 |
| SKU: | AMP1-1986711-6 |
1-1986711-6
Specifications
Detailed Description
Enhance your PCB assembly with this Screwless Terminal Block Header, offering 16A of power and signal connectivity. Designed for board mount installation, its durable Polyamide housing in green ensures reliable performance in industrial settings. Featuring 16 copper alloy contacts with tin plating, this connector is suitable for wire sizes ranging from 12 to 30 AWG. With a pitch of 5mm and a voltage rating of 300V AC, it meets high-performance standards. Operating smoothly in temperatures ranging from -40 to 110°C, this header is wave solder capable, facilitating efficient assembly processes. The straight mount angle and through-hole contact style provide versatility in application, while the screwless design simplifies installation. Compliant with RoHS regulations, this terminal block header is a sustainable choice for your connectivity needs.

