| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986712-7 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Spring Terminal Block |
| Pin Length: | .138 in, 3.5 mm |
| Contact Amperage: | 16 A |
| Number of Positions: | 17 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986712-7 |
| SKU: | AMP1-1986712-7 |
1-1986712-7
Specifications
Detailed Description
Easily connect power and signal wires with this screwless terminal block, designed for secure board mount installation. Featuring 17 positions in a 2-row configuration, it offers a reliable connection for industrial applications. The housing, made of durable PA 6/6 material in a sleek green color, ensures longevity even in harsh environments. With a pitch of 5.08mm and a straight mount angle, it provides efficient PCB integration. Rated for 16A and 300V AC, it accommodates wire sizes ranging from 12 to 30 AWG, making it versatile for various setups. Operating temperature range of -40 to 110°C (-40 to 230°F) further enhances its suitability for diverse conditions. Compliant with RoHS regulations, this terminal block is a dependable solution for wire-to-board connections in industrial settings.

