| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986712-8 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Spring Terminal Block |
| Pin Length: | .138 in, 3.5 mm |
| Contact Amperage: | 16 A |
| Number of Positions: | 18 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986712-8 |
| SKU: | AMP1-1986712-8 |
1-1986712-8
Specifications
Detailed Description
Enhance your PCB assembly process with our screwless Spring Terminal Block, featuring a sleek SW design for easy installation. With 18 contact positions and a 16 A amperage rating, this PA 6/6 housing in a vibrant green color ensures durability and visibility. Its straight mount angle and through-hole contact style facilitate secure board attachment, while the 5.08 mm pitch accommodates diverse wire sizes. Operating in a wide temperature range of -40 to 110 °C, this industrial-grade connector is ideal for power and signal applications. RoHS compliant and designed for wire-to-board connections, it guarantees reliable performance in various electronic setups. With a package quantity of 50, it's a cost-effective solution for your connectivity needs. Elevate your assembly efficiency with this high-quality connector.

