| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986715-0 |
| Amperage: | 130 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 15 mm, .591 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | Straight |
| Screw Size: | M5 |
| Pin Length: | .197 in, 5 mm |
| Package Quantity: | 5 |
| Contact Amperage: | 130 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .197 in, 5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | 1 - 20 AWG, .5 - 41 mm² |
| Connector System: | Wire to Board |
| Screw Material: | Steel |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1986715-0 |
| SKU: | AMP1-1986715-0 |
1-1986715-0
Specifications
Detailed Description
Easily connect power and signals with this high-performance terminal block. Featuring a durable PA 6/6 housing in a vibrant green color, it's designed for reliable board mounting with a vertical orientation. With two rows and ten positions, it offers ample connectivity for various applications. The brass contacts with tin plating ensure efficient signal transmission, while the M5 screws provide secure fastening. Suitable for wire sizes ranging from 1 to 20 AWG, it accommodates a wide range of setups. Operating in temperatures from -40 to 110°C, this terminal block is ideal for industrial use. Wave solder capable and ROHS compliant, it guarantees both performance and environmental responsibility. Ideal for power and signal circuit applications, it's a versatile solution for your connectivity needs.

