| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986720-0 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Contact Amperage: | 11 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986720-0 |
| SKU: | AMP1-1986720-0 |
1-1986720-0
Specifications
Detailed Description
Enhance your industrial connectivity with our STR PLUG SPRING TYPE RH 10P terminal block, designed for efficient power and signal transmission. With a contact amperage of 11A and voltage rating of 300V AC, it ensures reliable performance in diverse applications. The housing material, PA 6/6 in vibrant green, offers durability and visual distinction, while the phosphor bronze contact material with tin plating guarantees excellent conductivity. Suitable for wire sizes ranging from 0.05 to 2mm² (14-30 AWG), it accommodates various cable types. Featuring a spring terminal block design with vertical mount angle, wire protection, and screwless termination, it simplifies installation and maintenance. Operating in temperatures from -40 to 65°C (-40 to 149°F), this terminal block meets industrial standards for robustness and reliability. Whether for power distribution or signal routing, this connector is a versatile solution for your connectivity needs.

