| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986720-2 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Contact Amperage: | 11 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986720-2 |
| SKU: | AMP1-1986720-2 |
1-1986720-2
Specifications
Detailed Description
Easily connect and secure wires with our 12-position Spring Type RH Plug Terminal Block. Designed for vertical mounting, this block features a durable PA 6/6 housing in a vibrant green color. With a pitch of 3.81mm, it accommodates wire sizes ranging from 14 to 30 AWG, making it suitable for various power and signal applications. The phosphor bronze contacts, plated with tin in the mating area, ensure reliable conductivity. Operating in temperatures from -40 to 65°C, this industrial-grade connector is ideal for demanding environments. Its screwless design and wire protection feature offer convenience and safety during installation. RoHS compliant and with a voltage rating of 300V AC, this terminal block is a dependable choice for your connectivity needs. Sold in a package of 100, it's ready for large-scale projects.

