| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986720-7 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Contact Amperage: | 11 A |
| Number of Positions: | 17 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986720-7 |
| SKU: | AMP1-1986720-7 |
1-1986720-7
Specifications
Detailed Description
Easily connect power and signal wires with this 17-position, 3.81mm pitch spring terminal block. Designed for industrial use, it features a durable PA 6/6 housing in a vibrant green color. With a contact amperage of 11A and voltage rating of 300V AC, it ensures reliable performance. The phosphor bronze contact material with tin plating provides excellent conductivity, while accommodating wire sizes ranging from 14-30 AWG (.05-2mm²). Its vertical mount angle and wire-to-board connector system make installation convenient. RoHS compliant and suitable for a wide temperature range (-40 to 65°C / -40 to 149°F), this terminal block is ideal for various applications in the power and signal industries. Each package includes 50 units for efficient connectivity solutions.

