| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986722-0 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Contact Amperage: | 11 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986722-0 |
| SKU: | AMP1-1986722-0 |
1-1986722-0
Specifications
Detailed Description
Easily connect and secure wires with our Spring Terminal Block, featuring a Left Hand Plug design with 10 positions for efficient power and signal transmission. This industrial-grade block is constructed with durable PA 6/6 housing in a vibrant green color, ensuring reliable performance in a variety of applications. With a contact amperage of 11 A and a voltage rating of 300 V AC, it meets high standards for power connectivity. The spring type mechanism and wire protection feature make installation quick and hassle-free, accommodating wire sizes ranging from 14 to 30 AWG. Operating within a wide temperature range of -40 to 65 °C (-40 to 149 °F), this terminal block is suitable for both indoor and outdoor use. Ideal for wire-to-board connections, it offers vertical mounting with side stackable configuration, allowing for space-efficient installations. Each package contains 100 units, making it convenient for bulk projects. Compliant with RoHS regulations, this terminal block is a sustainable choice for your connectivity needs.

