| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986722-1 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Contact Amperage: | 11 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986722-1 |
| SKU: | AMP1-1986722-1 |
1-1986722-1
Specifications
Detailed Description
Easily connect and secure your wires with this Spring Type LH 11P Plug Terminal Block. Designed for power and signal applications, it accommodates 11 positions with a pitch of 3.81mm. The durable PA 6/6 housing in green ensures reliable performance in industrial settings, while the copper alloy contacts with tin plating provide optimal conductivity. With a current rating of 11A and voltage of 300V AC, it's suitable for various electronic setups. Its vertical mount angle and side stackable configuration offer flexibility in installation. Operating temperatures ranging from -40 to 65°C make it suitable for diverse environments. Each package contains 100 units, making it ideal for bulk projects. With screwless terminals and wire protection, it offers easy and safe wire termination. RoHS compliant for environmentally conscious applications, it's a dependable choice for your connectivity needs.

