| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986722-4 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Contact Amperage: | 11 A |
| Number of Positions: | 14 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986722-4 |
| SKU: | AMP1-1986722-4 |
1-1986722-4
Specifications
Detailed Description
Easily assemble and secure your power and signal connections with our Spring Terminal Block. This industrial-grade plug features a durable PA 6/6 housing in a vibrant green color, ensuring reliability in a variety of environments. With 14 positions and a contact amperage of 11A, it accommodates wire sizes ranging from 14 to 30 AWG (.05 - 2 mm²). The vertical mount angle and side stackable configuration offer flexibility in installation, while the tin-plated copper alloy contacts guarantee efficient conductivity. Operating flawlessly in temperatures from -40 to 65°C (-40 to 149°F), this terminal block is a dependable solution for your wiring needs. ROHS compliant for environmental responsibility. Each package contains 50 units, making it suitable for both small-scale and bulk projects.

