| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986722-8 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Contact Amperage: | 11 A |
| Number of Positions: | 18 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986722-8 |
| SKU: | AMP1-1986722-8 |
1-1986722-8
Specifications
Detailed Description
Introducing our STR PLUG SPRING TYPE LH 18P Terminal Block, a reliable solution for power and signal applications. With a housing made of durable PA 6/6 material in a vibrant green color, this block offers high-performance connectivity. Featuring 18 positions and a contact amperage of 11 A, it ensures efficient power transmission. The spring terminal design allows for easy and secure wire connection, accommodating wire sizes ranging from 0.05 to 2 mm² (14-30 AWG). With a voltage rating of 300 V AC and an operating temperature range of -40 to 65 °C (-40 to 149 °F), it is suitable for industrial use. The screwless terminal block with wire protection ensures convenient installation and maintenance. This product is RoHS compliant, meeting stringent environmental standards. Perfect for wire-to-board connections, it offers side stackable configuration and top entry angle. Whether for commercial or industrial applications, this terminal block provides a dependable solution for your connectivity needs.

