| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986723-0 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Contact Amperage: | 11 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Entry Angle: | Top |
| Lever Color: | Orange |
| Threaded Flange: | With |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | With |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986723-0 |
| SKU: | AMP1-1986723-0 |
1-1986723-0
Specifications
Detailed Description
Enhance your industrial connectivity with our Spring Terminal Block, featuring a robust PA 6/6 housing in a sleek green finish. Designed for power and signal applications, this vertical-mount plug connector offers reliable performance in demanding environments, with contact amperage up to 11 A. With ten positions and a pitch of 3.5 mm, it accommodates wire sizes ranging from 14 to 30 AWG, ensuring versatility in your wiring setups. The tin-plated copper alloy contacts provide excellent conductivity, while the 300 V AC voltage rating guarantees safe operation. Easy to install, this connector is suitable for wire-to-board applications, with threaded flanges for added security. Operating smoothly in temperatures from -40 to 65°C, it meets industrial standards for durability and performance. Compliant with RoHS regulations, it's a sustainable choice for your projects. Upgrade your connectivity with this essential component.

