| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986723-4 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Contact Amperage: | 11 A |
| Number of Positions: | 14 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Entry Angle: | Top |
| Lever Color: | Orange |
| Threaded Flange: | With |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | With |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986723-4 |
| SKU: | AMP1-1986723-4 |
1-1986723-4
Specifications
Detailed Description
Enhance your industrial connectivity with our Spring Type RH 14P Terminal Block, designed for efficient power and signal transmission. Featuring a durable housing made of PA 6/6 in a vibrant green color, this vertical mount block ensures secure wire connections in any setup. With a contact amperage rating of 11A and a voltage capacity of 300V AC, it guarantees reliable performance. The spring terminal design and tin plating on the copper alloy contacts provide excellent conductivity and corrosion resistance. Suitable for wire-to-board applications, it accommodates wire sizes ranging from 0.05 to 2mm² (14-30 AWG). Operating seamlessly in temperatures from -40°C to 65°C (-40°F to 149°F), it's ideal for various industrial environments. The block comes in a package of 50, making it convenient for large-scale installations. Its screwless terminal, wire protection, and threaded flange features offer ease of use and added security. RoHS compliant and ECCN certified as EAR99, this terminal block guarantees quality and compliance with international standards. Elevate your connectivity solutions with this essential component.

