| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986723-6 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 50 |
| Contact Amperage: | 11 A |
| Number of Positions: | 16 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Lever Color: | Orange |
| Threaded Flange: | With |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | With |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986723-6 |
| SKU: | AMP1-1986723-6 |
1-1986723-6
Specifications
Detailed Description
Enhance your power and signal connections with our 16-position Spring Terminal Block, featuring a durable PA 6/6 housing in a vibrant green color. With a contact pitch of 3.5mm, this plug-type connector offers reliable performance in industrial settings, operating flawlessly in temperatures ranging from -40 to 65°C (-40 to 149°F). Its copper alloy contacts, plated with tin, ensure efficient conductivity for wires ranging from 0.05 to 2mm² (14 to 30 AWG). Designed for wire-to-board connections, this terminal block boasts a vertical mount angle and top entry, with wire protection and a screwless design for easy installation. RoHS compliant and suitable for 300V AC applications, it's a must-have component for your connectivity needs.

