| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986774-0 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Straight |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986774-0 |
| SKU: | AMP1-1986774-0 |
1-1986774-0
Specifications
Detailed Description
Introducing a convenient and efficient solution for your PCB connections - a screwless, 10-position vertical header with a 5mm pitch. Designed for easy board mounting, this low amp connector boasts a sturdy PA 6/6 housing in a vibrant green color. With a 15A contact rating and 300V AC voltage capacity, it's suitable for power and signal applications. The tin-plated copper alloy contacts ensure reliable conductivity, while the operating temperature range of -40 to 105°C (-40 to 221°F) guarantees performance in various environments. Each package contains 100 units, making it ideal for industrial use. RoHS compliant for environmental responsibility. Upgrade your wire-to-board connections with this versatile and durable terminal block.

