| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986774-1 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Straight |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986774-1 |
| SKU: | AMP1-1986774-1 |
1-1986774-1
| Heilind Number: | AMP1-1986774-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1986774-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our cutting-edge Screwless Terminal Block, designed for seamless integration in circuitry. Featuring a low amperage of 15 A and a sturdy PA 6/6 housing material in a sleek green finish, this 11-position connector ensures reliable power and signal transmission. With a pitch of 5 mm and voltage rating of 300 V AC, it's ideal for industrial applications, offering secure board mount installation. The copper alloy contacts with tin plating guarantee optimal conductivity, while the operating temperature range of -40 to 105 °C (-40 to 221 °F) ensures durability in varying environments. Suitable for wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), this header-only terminal block is a versatile solution for your Wire to Board connections.ROHS compliant for environmental responsibility, it comes in a package of 100 for your convenience. Elevate your connectivity with this high-performance component, perfect for power and signal circuit applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986711-1 | ![]() |


