| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986774-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Straight |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986774-2 |
| SKU: | AMP1-1986774-2 |
1-1986774-2
Specifications
Detailed Description
Introducing a convenient solution for secure wire connections, this screwless terminal block features a 12-position, 5.0mm pitch header in a vertical mount configuration. With a low amp rating of 15A and a voltage capacity of 300V AC, it's suitable for both power and signal applications. The housing, made of durable PA 6/6 in a vibrant green color, ensures reliable performance in industrial settings. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it's designed to withstand harsh environments. With copper alloy contacts plated with tin, it guarantees excellent conductivity. Ideal for wire-to-board connections, this terminal block accommodates wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²) and comes in a package quantity of 100, making it a versatile and essential component for various projects. Fully compliant with RoHS regulations, it meets international standards for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986775-2 | ![]() |


