| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1991225-6 |
| Color: | Orange |
| Series: | IPT / APT |
| Accessory Type: | Cover |
| Body Material: | PA GF |
| Package Quantity: | 500 |
| GPL: | K28 |
| GPL Description: | Automotive |
| Product Code: | J717 |
| ECCN: | EAR99 |
| Material Flammability Standard: | None |
| Part Aliases: | 1-1991225-6 |
| SKU: | AMP1-1991225-6 |
1-1991225-6
Specifications
Detailed Description
Protective Cover for IPT 16-50mm sq. CABLE D connectors, designed to ensure secure and reliable cable connections in automotive applications. Made of durable and flame-resistant PA GF material in eye-catching orange, this cover offers essential insulation and protection. With a package quantity of 500, it is a convenient and cost-effective solution for bulk installations. Compliant with RoHS regulations, it is also environmentally friendly. Perfect for maintaining the integrity of your automotive electrical systems, this cover is a crucial accessory for any professional installer or DIY enthusiast.

