1-2008552-2

Heilind Number:AMP1-2008552-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2008552-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONNECTOR, INLINE VERT SCREWLESS ;Connector, Inline Vert Scrwles

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2008552-2
Color:Gray
Connector Type:Header
Gender:Screwless Wire
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Termination Method:Poke-In, Through Hole - Solder
Contact Plating:Tin
Pitch:.323 in, 8.2 mm
Voltage:600 V AC, 600 V DC
Mount Angle:Vertical
Diameter:.0866
Contact Amperage:6 A
Number of Positions:2
Housing Color:Gray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 - 3.05 µm, 79.92 - 120.08 µin
PCB Retention:With
Contact Termination Plating Thickness:120 µin, 3.05 µm
PCB Thickness (Recommended):.07 in, 1.8 mm
Connector Height:13 mm, .512 in
PCB Retention Type:Boardlock
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Preloaded:Yes
Wire Size:18 AWG
Contact Layout:Inline
Connector Length:25 mm, .984 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Contact Mating Area Plating Finish:Matte
Connector Width:.289 in, 7.35 mm
PCB Mount Alignment:With
Accepts Wire Insulation Diameter:.0866 in, 2.2 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
Contact Termination Area Plating Finish:Matte
Header Mating Orientation:Vertical
Stamped and Formed:Yes
Toolless Wire Termination:Yes
UV Exposure Rated :No
Standards Met:C22.2 No. 182.3 UL 1977 UL 94V-0 CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-2008552-2
SKU:AMP1-2008552-2

Detailed Description

Enhance your connectivity with this sleek and efficient Connector, designed for seamless integration in vertical applications. Featuring a screwless design, it offers easy installation and a secure hold. Crafted from durable Polybutylene Terephthalate with a UL 94V-0 flammability rating, it ensures safety and reliability. With a contact amperage of 6A and a voltage rating of 600V AC/DC, it meets stringent industry standards for performance. Its compact form factor, measuring just .984 inches in length and .289 inches in width, makes it ideal for space-constrained environments. Whether for industrial or commercial use, this Connector guarantees optimal functionality and longevity, facilitating seamless wire-to-board connections with its preloaded design and toolless wire termination feature. RoHS compliant and with operating temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in the quality and performance of this Connector for your lighting and electronic needs.