1-2008571-4

Heilind Number:AMP1-2008571-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2008571-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 POS MICRO MNL, TOP LATCH, NA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2008571-4
Series:Micro MATE-N-LOK
Housing Material:Nylon 66/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Number of Positions:4
Housing Color:Natural
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Number of Power Positions:4
Connector System:Wire to Wire
Connector Product Type:Connector
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:1-2008571-4
SKU:AMP1-2008571-4

Detailed Description

Experience seamless power connectivity with our Micro MATE-N-LOK Connector from the renowned 1-2008571-4 series. Crafted with durable Nylon 66/6 housing, this single-row connector boasts versatile Cable Mount (Free-Hanging) installation, ideal for a variety of applications. With a reliable Crimp termination method and 3mm pitch, it ensures secure and efficient power transmission. UL 94V-0 rated for superior safety, it offers four socket contact positions in a natural housing color. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's the perfect choice for power circuit applications. RoHS compliant and suitable for appliances, this connector guarantees high performance and peace of mind.