MS3452LS36-3SZ

Heilind Number:AMP1-2013519-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452LS36-3SZ
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

DYNAMIC D3900 H-HDR ASSY 3P X TYPE-A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452LS36-3SZ
Series:Dynamic 3000 Series
Amperage:14.5 A
Number of Rows:1
Pitch:.295 in, 7.5 mm
Number of Positions:3
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:14 - 20 AWG, .5 - 2 mm²
Rated Voltage:600 V AC
SKU:AMP1-2013519-3

Detailed Description

Experience seamless connectivity with the DYNAMIC D3900 H-HDR ASSY 3P X TYPE-A PCB Mount Terminal Block, part of the innovative Dynamic 3000 Series. Designed for reliability, this terminal block features three positions with a 7.5 mm pitch for efficient PCB mounting. With a robust amperage of 14.5 A and a rated voltage of 600 V AC, it ensures optimal performance in various applications. The operating temperature range of -30 to 105 °C (-22 to 221 °F) guarantees durability even in extreme conditions. Accommodating wire sizes from 14 to 20 AWG (.5 to 2 mm²), it offers versatility for your wiring needs. Rest assured, this terminal block is RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this high-quality component.