| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-201357-1 |
| Housing Material: | Phenolic |
| Mount Type: | Panel |
| Pitch: | .138 in, 3.3 mm |
| Contact Type: | Pin |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Panel Mount: | With |
| Connector Height: | 2 in, 50.8 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 23.24 mm, .915 in |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| Connector Width: | 19.05 mm, .75 in |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-201357-1 |
| SKU: | AMP1-201357-1 |
1-201357-1
Specifications
Detailed Description
This male block features a housing made of durable phenolic material in a sleek black finish, meeting UL 94V-0 flammability standards for enhanced safety. With a panel mount design and screw mount feature, it offers secure installation on various surfaces. The 34-pin configuration allows for efficient connectivity, making it ideal for industrial applications. Operating in a wide temperature range from -55 to 150°C (-67 to 302°F), it ensures reliable performance in diverse environments. Suitable for wire and cable termination, this housing is RoHS compliant, aligning with environmental regulations. Each package contains 85 units, providing ample supply for your power connector needs. With a compact size and high-quality construction, this male block is a dependable solution for your connectivity requirements.

