| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-202844-0 |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper, Copper-Nickel-Silicon |
| Pitch: | .075 in, 1.9 mm |
| Contact Type: | Socket |
| Row Spacing: | .075 in, 1.905 mm |
| Package Quantity: | 4 |
| Contact Amperage: | 3 A |
| Number of Positions: | 80 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .096 in, 2.44 mm |
| Connector Height: | 10.16 mm, .4 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5087 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Post Size: | .016 x .018 in, .41 x .46 mm |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Termination Post Tail Length: | .156 in, 3.96 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15.24 mm, .6 in |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-202844-0 |
| SKU: | AMP1-202844-0 |
1-202844-0
| Heilind Number: | AMP1-202844-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-202844-0 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine projects with this high-performance 80-position board-to-board connector. Designed for seamless signal transmission, it features a sturdy blue housing and gold-plated contact mating areas, ensuring reliable connectivity in demanding environments. With a contact amperage of 3A and a wide operating temperature range from -85 to 257°F, this connector is built to endure extreme conditions. Its staggered contact layout and vertical mount orientation offer efficient PCB integration, while its RoHS compliance underscores its commitment to environmental responsibility. Whether for wave soldering or through-hole termination, this connector is a versatile and essential component for your electronic assemblies.

