| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2029059-2 |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.19 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 12 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Latch |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .07 in, 1.78 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 12 |
| Wire Size: | .12 - 1.4 mm², 26 - 18 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.039 in, 26.4 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | .383 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Glow Wire Rating: | Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector Configuration: | Rectangular |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-2029059-2 |
| SKU: | AMP1-2029059-2 |
1-2029059-2
Specifications
Detailed Description
This white two-row header connector is designed for board mount applications, meeting CSA and UL standards for reliable performance. With a housing made of Polyamide and contact plating in tin, it ensures durability and conductivity. Featuring 12 pin contacts, it accommodates wire sizes ranging from 26 to 18 AWG, suitable for power circuit applications. A vertical mount orientation and PCB retention with boardlock ensure secure installation. Operating within a wide temperature range of -40 to 105°C, it offers versatility in various environments. The connector is RoHS compliant and halogen-free, making it environmentally friendly. Perfect for appliances and other electronics, it provides a stable and efficient connection for signal transmission on printed circuit boards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/26/2015 | E-14-015945 (xml) - Product improvement. Change the resin material to glass fiber filled material to improve the soldering performance. | N/A | |||

