| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2029172-6 |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.19 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 16 |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .069 in, 1.78 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Pegs |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Contact Layout: | Inline |
| Connector Length: | 1.37 in, 34.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .383 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-2029172-6 |
| SKU: | AMP1-2029172-6 |
1-2029172-6
Specifications
Detailed Description
Easily connect power circuits with this UL and CSA certified Header Connector. Featuring a durable nylon housing and through-hole solder termination, it ensures secure board mounting for reliable performance. With a pitch of 4.19mm and a voltage rating of 600V AC, it accommodates 16 pins with a contact amperage of 9A. Its vertical mount orientation and compact design make it ideal for various appliances. Meeting stringent UL 94V-2 flammability standards, this connector guarantees safety in operation. The inclusion of polarization and latch mating retention enhances ease of use, while the presence of PCB retention pegs ensures stable installation. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments, while its compliance with RoHS regulations reflects its eco-friendly design. Perfect for wire-to-board applications, this shrouded header connector is a versatile and essential component in electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2029059-0 | ![]() | |
| TE Connectivity 1-2029059-4 | ![]() | |
| TE Connectivity 1-2029265-6 | ![]() | |
| TE Connectivity 1-2825272-6 | ![]() |


