1-2029265-4

Heilind Number:AMP1-2029265-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2029265-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14P VAL-U-LOK VRTHDR W/PGS GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2029265-4
Connector Type:Header
Gender:Plug
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.165 in, 4.19 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Contact Amperage:9 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Tail Length:.138 in, 3.5 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):1.78 mm, .7 in
Connector Height:12.8 mm, .504 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Wire Size:.12 - 1.4 mm², 26 - 16 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.204 in, 30.6 mm
Connector System:Wire to Board
CSA Agency Certification:208567
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:.384 in, 9.75 mm
Mating Retention:With
PCB Mount Alignment:With
Header Type:Shrouded
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:Standard
Glow Wire Rating:Glow Wire
Circuit Identification Feature:With
Multiple Contact Types:With
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-2029265-4
SKU:AMP1-2029265-4

Detailed Description

Enhance your power connections with this UL and CSA certified Header connector, designed for reliable board mount installations. Featuring a robust construction with Tin plated contacts, it ensures secure Through Hole - Solder termination for optimal conductivity. With a voltage rating of 600 V AC and a contact amperage of 9 A, it's ideal for high-power applications. The connector, part of the Wire to Board system, offers 4 positions in a 2-row configuration, with a pitch of .165 inches for efficient signal transmission. Its vertical mount orientation and natural housing color blend seamlessly into various setups, while the Latch mating retention type ensures a secure connection. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. With certifications from leading agencies like UL and CSA, this connector guarantees performance and safety in appliances and other power circuit applications.