| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2029265-8 |
| Connector Type: | Header |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.19 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 18 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | 1.78 mm, .7 in |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Wire Size: | .12 - 1.4 mm², 26 - 16 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .384 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | Standard |
| Glow Wire Rating: | Glow Wire |
| Circuit Identification Feature: | With |
| Multiple Contact Types: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2029265-8 |
| SKU: | AMP1-2029265-8 |
1-2029265-8
Specifications
Detailed Description
Enhance power connectivity with this UL and CSA certified header connector, designed for board mount applications. Featuring two rows of 18 pin contacts with through hole solder termination, it ensures secure and reliable connections. With a voltage rating of 600 V AC and contact amperage of 9 A, this connector is ideal for power circuit applications. Its vertical mount orientation and natural housing color offer versatility in installation. Operating within a wide temperature range of -40 to 105°C, it guarantees performance in various environments. The shrouded header design, along with a mating retention latch, provides added security. Compliant with UL 94V-0 flammability standards, it prioritizes safety. Suitable for appliances and other electronic devices, this connector is a crucial component in ensuring efficient power transmission.

