1-2040404-2

Heilind Number:AMP1-2040404-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2040404-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 1500T TAB HSG 6PX P/M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2040404-2
Series:Dynamic 1000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:6
Number of Rows:3
Pitch:.138 in, 3.5 mm
Contact Type:Tab
Row Spacing:.129 in, 3.3 mm
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-2040404-2

Detailed Description

Discover the Dynamic 1500T Tab Housing, an essential component in the Dynamic 1000 Series. Made from UL 94V-0 rated polyester with glass fiber reinforcement, this black housing is built for durability. Featuring 6 contacts in 3 rows, each contact is a tab type, ideal for signal applications. With a pitch of 3.5mm and operating temperature range of -55 to 105°C, it ensures reliable performance even in harsh conditions. Suitable for wire and cable termination, this plug connector is RoHS compliant, meeting environmental standards. Upgrade your power connector system with this high-quality housing.