| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2040404-4 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 3 |
| Pitch: | .138 in, 3.5 mm |
| Contact Type: | Tab |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-2040404-4 |
1-2040404-4
Specifications
Detailed Description
Enhance your power connectivity with the DYNAMIC 1500T TAB HSG 12PX P/M, part of our Dynamic 1000 Series. This high-quality housing, crafted from UL 94V-0 compliant polyester with glass fiber reinforcement, guarantees durability and safety. With 12 tab contact positions organized in 3 rows on a 3.5mm pitch, it offers efficient signal transmission. The sleek black housing, operating flawlessly in temperatures ranging from -55 to 105°C, is ideal for various applications. Suitable for wire and cable connections, this connector housing ensures reliable performance in heavy-duty power setups. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Upgrade to our Rectangular Connector Housings for seamless power management.

