| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2040444-1 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 3 |
| Pitch: | .138 in, 3.5 mm |
| Contact Type: | Tab |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-2040444-1 |
1-2040444-1
| Heilind Number: | AMP1-2040444-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2040444-1 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our DYNAMIC 1500T TAB HSG 3PX F/H Connector. Designed for optimal performance, this plug housing features three rows with a 3.5mm pitch and tab contact type, perfect for signal circuit applications. Crafted from durable black polyester with glass fiber reinforcement, it ensures long-lasting reliability even in harsh environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). Suitable for wire and cable termination, it's a versatile solution for heavy-duty power connectors. RoHS compliant for environmentally conscious applications. Elevate your connectivity with this high-quality housing.

