1-2040444-2

Heilind Number:AMP1-2040444-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2040444-2
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC 1500T TAB HSG 6PX F/H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2040444-2
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:3
Pitch:.138 in, 3.5 mm
Contact Type:Tab
Row Spacing:.129 in, 3.3 mm
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-2040444-2

Detailed Description

Enhance your power connector setup with our DYNAMIC 1500T TAB HSG 6PX F/H. Crafted from durable polyester with glass fiber reinforcement, this housing ensures reliable performance in any environment. Featuring three rows of six positions each, it offers ample connectivity options for your applications. The sleek black housing not only looks professional but also withstands a wide temperature range from -55 to 105 °C (-67 to 221 °F). Whether for signal or power transmission, this connector housing, suitable for wire and cable terminations, guarantees secure and efficient connectivity. RoHS compliant and part of our extensive range of heavy-duty power connectors and accessories, it's a must-have for your industrial or electronic projects.