| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2040832-4 |
| Color: | Black/Natural |
| Series: | FPC |
| Amperage: | .2 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 37 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .009 in, .25 mm |
| Voltage: | 50 VDC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Actuator Type: | Rear Flip (Front Hinge) |
| Number of Positions: | 37 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Tail Length: | .024 in, 6 mm |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm, 3.937 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | .1 µm, 3.937 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Connector Height: | .051 in, 1.3 mm |
| Additional Features: | ZIF FPC |
| Sealable: | No |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered |
| Contact Transmits: | Signal (Data) |
| Cable Entry: | Horizontal |
| Connector Length: | 11 mm, .433 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Gold |
| Connector Width: | .126 in, 3.2 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .008 in, .2 mm |
| Circuit Identification Feature: | Without |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2040832-4 |
| SKU: | AMP1-2040832-4 |
1-2040832-4
Specifications
Detailed Description
Enhance your connectivity with the EMBOSS TAPING 0.25FPC BF-L-1.3, a high-performance FPC connector designed for seamless board mount installations. Featuring a durable LCP housing and gold-plated copper alloy contacts, this connector ensures reliable signal transmission with a current rating of 0.2 A. With 37 contacts in a single-row configuration, it offers ample connectivity for your applications. The right-angle orientation and surface mount termination make it easy to integrate, while its UL 94V-0 flammability rating guarantees safety. Suitable for FPC/FFC cables, this connector boasts a pitch of 0.25 mm and operates efficiently in a wide temperature range. Whether for data transmission or power delivery, this FPC connector, with its ZIF design and RoHS compliance, is a versatile and eco-friendly solution for your connectivity needs.

