1-2040832-8

Heilind Number:AMP1-2040832-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2040832-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EMBOSS TAPING 0.25FPC BF-L-1.3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2040832-8
Color:Black/Natural
Series:FPC
Amperage:.2 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.009 in, .25 mm
Voltage:50 VDC
Contact Type:Socket
Package Quantity:3500
Cable Type:FPC/FFC
Actuator Type:Rear Flip (Front Hinge)
Number of Positions:45
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Tail Length:.024 in, 6 mm
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.1 µm, 3.937 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:.1 µm, 3.937 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
Connector Height:.051 in, 1.3 mm
Additional Features:ZIF FPC
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:L488
Contact Design:Single Beam
Contact Layout:Staggered
Contact Transmits:Signal (Data)
Cable Entry:Horizontal
Connector Length:13 mm, .511 in
Connector System:Flex-to-Board
Contact Termination Plating:Gold
Connector Width:.126 in, 3.2 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.008 in, .2 mm
Circuit Identification Feature:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-2040832-8
SKU:AMP1-2040832-8

Detailed Description

Introducing the EMBOSS TAPING 0.25FPC BF-L-1.3, a versatile FPC connector designed for efficient board mounting. This connector, featuring a sleek black/natural color scheme, offers a contact pitch of .25mm for precise signal transmission. With a current rating of .2A and voltage compatibility up to 50V AC/DC, it ensures reliable performance in various applications. The connector, with a total of 45 positions, is housed in durable LCP material meeting UL 94V-0 flammability standards, guaranteeing safety and resilience. Its surface mount termination method, along with gold-plated contacts, facilitates seamless integration onto PCBs or flexible printed circuits. The rear flip (front hinge) actuator type allows for easy operation, while the tape & reel packaging option ensures convenience during assembly. Operating within a wide temperature range of -25 to 85°C, this connector is suitable for diverse environments. Whether for data transmission or signal connectivity, the EMBOSS TAPING 0.25FPC BF-L-1.3 is a dependable solution for your electronic interconnection needs.