| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2041035-4 |
| Amperage: | 1 A |
| Housing Material: | PA 46 GF30 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| Profile: | Low |
| Shield Material: | Brass |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .087 in, 2.2 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .086 in, 2.2 mm |
| Grounding Options: | None |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-2041035-4 |
1-2041035-4
Specifications
Detailed Description
Enhance your networking setup with our RJ45 8P8C connector, featuring a durable housing made of PA 46 GF30 material in sleek black. With a board mount design and through-hole solder termination method, installation is a breeze. This Cat 3 compliant connector offers reliable signal transmission with gold-plated phosphor bronze contacts. Its low-profile design, right-angle mount orientation, and latch-down feature ensure convenient and secure usage. Operating in a wide temperature range from -40 to 85°C, it's perfect for various environments. Each package contains 90 connectors, ideal for bulk installations. Trust in its UL 94V-0 flammability standard and RoHS compliance for safety and environmental responsibility. Perfect for data and device applications, this RJ type jack is a must-have for your connectivity needs.

