1-2041145-2

Heilind Number:AMP1-2041145-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2041145-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HPI 2.0MM CONN., R/A, DIP, 12P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2041145-2
Series:HPI
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:100 V DC, 250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:200
Contact Amperage:3 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Right Angle
GPL:289
Packaging:Bag/Box
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm, 80 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.039 - .063 in, 1 - 1.6 mm
Connector Height:.228 in, 5.8 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E976
Contact Layout:Inline
Connector Length:1.024 in, 26 mm
Connector System:Wire to Board
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.303 in, 7.7 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.134 in, 3.4 mm
Terminations Per Post:3
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.03 µm, 80 µin
Contact Mating Area Length:.131 in, 3.35 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-2041145-2
SKU:AMP1-2041145-2

Detailed Description

Enhance your electronic connections with the HPI 2.0MM Connector. This right-angle, board-mountable component features a durable Nylon 6/6 housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a pitch of 2mm, it offers reliable signal transmission for various applications. The 12-pin inline design, terminated through hole with crimp contact method, ensures secure and efficient connectivity. Operating within a wide temperature range of -25 to 85°C (-13 to 185°F), and rated for 100V DC and 250V AC/DC, this connector is suitable for diverse environments. Its phosphor bronze contacts with tin plating guarantee optimal conductivity, while the shrouded header type and kinked legs provide stability on the PCB. With a package quantity of 200, this component is ideal for high-volume production. Upgrade your circuitry with this essential Wire to Board connector, designed for performance and longevity.