1-2041145-4

Heilind Number:AMP1-2041145-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2041145-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HPI 2.0MM CONN., R/A, DIP, 14P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2041145-4
Series:HPI
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:100 V DC, 250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:160
Contact Amperage:3 A
Number of Positions:14
Housing Color:Natural
Mount Orientation:Right Angle
GPL:289
Packaging:Bag/Box
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm, 80 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.039 - .063 in, 1 - 1.6 mm
Connector Height:.228 in, 5.8 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E976
Contact Layout:Inline
Connector Length:1.181 in, 30 mm
Connector System:Wire to Board
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.303 in, 7.7 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.134 in, 3.4 mm
Terminations Per Post:3
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.03 µm, 80 µin
Contact Mating Area Length:.131 in, 3.35 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-2041145-4
SKU:AMP1-2041145-4

Detailed Description

Enhance your circuit connectivity with this HPI 2.0MM Connector, boasting 14 pins for seamless signal transmission. Designed for board mount applications, this right-angle connector features durable Nylon 6/6 housing in a natural finish. With a pitch of 2mm, it ensures reliable performance in various electronic setups. The contact pins, made of phosphor bronze with tin plating, offer a secure and low-resistance connection. Operating at temperatures ranging from -25 to 85°C, this connector is suitable for a wide range of environments. Its UL 94V-0 flammability rating guarantees safety, while its 3A contact amperage and 100V DC/250V AC voltage ratings make it ideal for power and signal applications. Each package contains 160 connectors, making it a cost-effective choice for your projects. Upgrade your PCB assembly with this high-quality connector, perfect for wire-to-board setups in data and device applications.