1-204370-3

Heilind Number:AMP1-204370-3
Manufacturer:TE Connectivity
Manufacturer Number:1-204370-3
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

PIN CONTACT,SZ22,AMPLIMIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-204370-3
SKU:AMP1-204370-3

Detailed Description

Easily connect and secure your wires with our Pin Contact, designed for Sz22 AMPLIMITE connectors. With a crimp termination method and durable Copper Alloy construction, these contacts ensure reliable signal transmission. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), they are suitable for aerospace, defense, and marine applications. Gold plating over Nickel enhances conductivity, while accommodating wire sizes from 22 to 28 AWG (.08 to .4 mm²). The standard contact style, with a post length of .267 mm and a post diameter of .76 mm (.03 in), offers easy installation. Rest assured of quality and compliance as these contacts are RoHS certified. Upgrade your connector system with these high-performance Pin Contacts.