| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2058703-2 |
| Amperage: | 6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | 4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Hermaphroditic |
| Contact Amperage: | 6 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K50 |
| Packaging: | Tape & Reel |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 3.9 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L833 |
| Contact Layout: | Inline |
| CSA Agency Certification: | LR7193 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Board to Board Configuration: | Parallel |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
| Temperature Rating: | High |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2058703-2 |
| SKU: | AMP1-2058703-2 |
1-2058703-2
Specifications
Detailed Description
Introducing the Herm Blade & Recp Assy, a versatile 4-position connector designed for secure latch attachment. With CSA certification and UL 94V-0 flammability rating, this connector ensures reliable performance in industrial settings. Featuring Hermaphroditic contact design and right-angle orientation, it offers efficient PCB-to-board connectivity. The contact material is Copper Alloy with Tin plating, providing excellent conductivity. Operating at 6A and 125V AC/DC, it meets high-power requirements. Suitable for surface mounting with a 4mm pitch, this connector is ideal for parallel board-to-board configurations. With a liquid crystal polymer housing in black, it guarantees durability and safety. Packaged in tape & reel, it facilitates easy installation. RoHS compliant and ECCN classified as EAR99, it aligns with international standards for environmental safety and export regulations. Elevate your connectivity solutions with this high-performance PCB connector.

