Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2058703-3
Amperage: 6 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: 4 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Hermaphroditic
Contact Amperage: 6 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
GPL: K50
Packaging: Tape & Reel
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 3.9 mm
Sealable: No
Mating Alignment: Without
GPL Description: Industrial
Lead Free Solder Processes: Reflow solder capable to 260°C
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L833
Contact Layout: Inline
CSA Agency Certification: LR7194
UL Agency Certification: E28476
Stackable: No
ECCN: EAR99
Dielectric Withstanding Voltage: 1500 V AC
Board to Board Configuration: Parallel
Connector Contact Load Condition: Fully Loaded
PCB Mount Alignment: Without
PCB Mount Alignment Type: None
Connector Assembly Type: PCB Mount Hermaphroditic Connector
Temperature Rating: High
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2058703-3
SKU: AMP1-2058703-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: