1-206455-1

Heilind Number:AMP1-206455-1
Manufacturer:TE Connectivity
Manufacturer Number:1-206455-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

23-63 SZ CPC PSTD PIN RECPT LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-206455-1
Color:Black
Series:AMP CPC
Gender:Male
Housing Material:PA 6/6
Number of Contacts:63
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:23
Contact Type:Pin
Number of Positions:63
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1-206455-1

Detailed Description

Enhance your power connectivity with our AMP CPC Male Connector Assembly. Crafted from durable black PA 6/6 housing material, this panel-mount connector features 63 gold-plated pins for reliable signal transmission. With a voltage rating of 250 VDC and UL 94V-0 flammability standard compliance, it ensures safety and performance in various industrial applications. The all-plastic shell construction, along with a wide operating temperature range of -55 to 105°C (-67 to 221°F), guarantees durability in harsh environments. RoHS-compliant and meticulously engineered, this connector is a vital component for power systems in demanding settings.