1-206455-2

Heilind Number:AMP1-206455-2
Manufacturer:TE Connectivity
Manufacturer Number:1-206455-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

23-63 SZ CPC PSTD PIN RECPT LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-206455-2
Color:Black
Series:AMP CPC
Gender:Male
Housing Material:PA 6/6
Number of Contacts:63
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:23
Contact Type:Pin
Number of Positions:63
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1-206455-2

Detailed Description

Experience seamless power connectivity with our AMP CPC Male Connector Assembly, designed for robust performance in industrial settings. This all-black connector features a durable housing made of PA 6/6 material, meeting UL 94V-0 flammability standards for enhanced safety. With 63 pin contacts and a voltage rating of 250 VDC, it ensures reliable power transmission. The panel mount design and through-hole solder termination method offer easy installation, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees versatility in various environments. Trust in our Connector Assembly for efficient and compliant power solutions.