| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-206763-1 |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .197 in, 5 mm |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 24 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Locking Tab |
| Tail Length: | .181 in, 4.6 mm |
| Operating Temperature Range: | -55 - 130 °C, -67 - 221 °F |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11.79 mm |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 32.84 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | 23.9 mm |
| Mating Retention: | With |
| Application Assembly Feature: | With |
| Header Type: | Unshrouded |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Square Grid |
| Prewired: | No |
| Standards Met: | CSA, VDE, IEC UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-206763-1 |
| SKU: | AMP1-206763-1 |
1-206763-1
Specifications
Detailed Description
Enhance connectivity in industrial applications with this METRIMATE PIN HEADER ASSY, featuring a receptacle gender and 24-pin configuration. Meeting CSA, VDE, IEC, and UL standards, this header ensures reliable performance with a voltage rating of 600 V AC/DC. With a through-hole solder termination method and tin contact plating, it guarantees secure and durable connections. The red nylon housing, UL 94V-0 flammability rating, and operating temperature range of -67 to 221 °F (-55 to 130 °C) make it suitable for various environments. This assembly, with a package quantity of 32, includes strain relief for added protection. Its vertical mount orientation, 4-row design, and polarization feature facilitate easy installation and alignment. Ideal for wire-to-board connections, it is LR16455 and E28476 certified, ensuring compliance with industry standards. Explore its versatility in signal transmission and assembly features for seamless integration into your systems. RoHS compliant for environmental responsibility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download | |||
| 06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download | |||

