1-206763-2

Heilind Number:AMP1-206763-2
Manufacturer:TE Connectivity
Manufacturer Number:1-206763-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

METRIMATE PIN HEADER ASSY,24P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-206763-2
Connector Type:Header
Gender:Receptacle
Housing Material:Nylon
Number of Rows:4
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.197 in
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Strain Relief:Strain Relief Included
Row Spacing:.197 in, 5 mm
Contact Amperage:7.5 A
Number of Positions:24
Housing Color:Red
Mount Orientation:Vertical
Mating Retention Type:Locking Tab
Tail Length:.181 in, 4.6 mm
Operating Temperature Range:-55 - 130 °C, -67 - 221 °F
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.79 mm
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:32.84 mm
Connector System:Wire to Board
Connector Product Type:Connector
Connector Width:23.9 mm
Mating Retention:With
Application Assembly Feature:With
Header Type:Unshrouded
Circuit Identification Feature:With
VDE Tested:Yes
Tail Plating:Tin
Connector Configuration:Square Grid
Prewired:No
Standards Met:CSA, VDE, IEC UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-206763-2
SKU:AMP1-206763-2

Detailed Description

Enhance your industrial connectivity with our Metrimate Pin Header Assembly. Featuring 24 pins arranged in four rows, this CSA, VDE, IEC, and UL certified connector ensures reliable performance. The housing, made of UL 94V-0 rated red nylon, guarantees durability. With through-hole solder termination, it offers secure PCB attachment. Operating in a wide temperature range from -67 to 221°F (-55 to 130°C), it's suitable for diverse environments. With a voltage rating of 600 V AC/DC, and contact amperage of 7.5 A, it's ideal for power and signal transmission. The included strain relief and locking tab ensure stable connections, while the polarization feature aids in proper mating alignment. This Wire to Board connector, with a square grid configuration and matrix contact layout, is perfect for signal (data) transmission. RoHS compliant and preloaded for convenience, it comes in a package quantity of 40, making it a cost-effective solution for your assembly needs. Elevate your connectivity with this high-quality industrial connector.