| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2069029-4 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 3 |
| Pitch: | .138 in, 3.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-2069029-4 |
1-2069029-4
Specifications
Detailed Description
Enhance your power connections with the DYNAMIC 1500T REC HSG 12P X BLACK Housing. Crafted from durable Polyester - GF material in a sleek black finish, this receptacle is designed for optimal signal transmission. With three rows and a 3.5mm pitch, it accommodates 12 socket contacts with precision. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it ensures reliable performance in diverse environments. Perfect for wire and cable termination, this connector housing is a versatile solution for your power needs. RoHS compliant, it meets high industry standards for environmental responsibility. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||

